400SXC56MEFCSN22X25 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Rubycon
In Stock: 0
Unit Price: € 5,19130
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: € 1,50270
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: € 1,26080
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: € 1,26055
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: € 2,60515
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: € 0,00000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: € 1,53950
Datasheet

Upgrade


Nichicon
In Stock: 186
Unit Price: € 2,85000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 3 123
Unit Price: € 4,24000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 259
Unit Price: € 2,62000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: € 1,32145
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: € 0,00000
Datasheet

Parametric Equivalent


TDK
In Stock: 484
Unit Price: € 3,67000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: € 1,78981
Datasheet
56 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

400SXC56MEFCSN22X25

DigiKey Part Number
400SXC56MEFCSN22X25-ND
Manufacturer
Manufacturer Product Number
400SXC56MEFCSN22X25
Description
CAP ALUM 56UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
56 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
400SXC56MEFCSN22X25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
450 mA @ 120 Hz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
200€ 1,28905€ 257,81
Manufacturers Standard Package
Unit Price without VAT:€ 1,28905
Unit Price with VAT:€ 1,57264