400RX304.7MT78X20 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: € 0,24026
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: € 0,27421
Datasheet
4.7 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 130°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

400RX304.7MT78X20

DigiKey Part Number
400RX304.7MT78X20-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
400RX304.7MT78X20
Description
CAP ALUM 4.7UF 20% 400V RADIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
4.7 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 130°C
Datasheet
 Datasheet
EDA/CAD Models
400RX304.7MT78X20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 130°C
Operating Temperature
-25°C ~ 130°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
24 mA @ 120 Hz
Ripple Current @ High Frequency
120 mA @ 100 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
1 000€ 0,24026€ 240,26
Manufacturers Standard Package
Unit Price without VAT:€ 0,24026
Unit Price with VAT:€ 0,29312