400QXW150MEFC16X40 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 0
Unit Price: € 0,00000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 87
Unit Price: € 4,31000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: € 1,73760
Datasheet

Parametric Equivalent


Rubycon
In Stock: 153
Unit Price: € 4,60000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 100
Unit Price: € 4,91000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: € 3,74000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 250
Unit Price: € 3,95000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 178
Unit Price: € 2,81000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: € 2,06273

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: € 2,13947
150 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

400QXW150MEFC16X40

DigiKey Part Number
400QXW150MEFC16X40-ND
Manufacturer
Manufacturer Product Number
400QXW150MEFC16X40
Description
CAP ALUM 150UF 20% 400V RADIAL
Customer Reference
Detailed Description
150 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
400QXW150MEFC16X40 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
920 mA @ 120 Hz
Ripple Current @ High Frequency
1.38 A @ 10 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes