1 mF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

400MXT1000MEFCSN30X55

DigiKey Part Number
1189-400MXT1000MEFCSN30X55-ND
Manufacturer
Manufacturer Product Number
400MXT1000MEFCSN30X55
Description
CAP ALUM 1MF 20% 400V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 mF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.65 A @ 120 Hz
Ripple Current @ High Frequency
3.71 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
2.244" (57.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 18,54000€ 18,54
10€ 13,84600€ 138,46
50€ 11,91380€ 595,69
100€ 11,30600€ 1 130,60
500€ 10,49738€ 5 248,69
Manufacturers Standard Package
Unit Price without VAT:€ 18,54000
Unit Price with VAT:€ 22,61880