
400HXW220MEFR18X45 | |
|---|---|
DigiKey Part Number | 1189-400HXW220MEFR18X45-ND |
Manufacturer | |
Manufacturer Product Number | 400HXW220MEFR18X45 |
Description | CAP ALUM 220UF 20% 400V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.36 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.58 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400CXW220MEFR18X45 | Rubycon | 3 258 | 1189-400CXW220MEFR18X45-ND | € 4,53000 | Parametric Equivalent |
| 420HXW220MEFR18X45 | Rubycon | 63 | 1189-420HXW220MEFR18X45-ND | € 6,18000 | Parametric Equivalent |
| 450HXW220MEFR18X45 | Rubycon | 417 | 1189-4246-ND | € 6,87000 | Parametric Equivalent |
| EKWB421ELL221MM45S | Chemi-Con | 250 | 565-EKWB421ELL221MM45S-ND | € 5,80000 | Parametric Equivalent |
| EKWB451ELL221MM45S | Chemi-Con | 228 | 565-EKWB451ELL221MM45S-ND | € 6,34000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,64000 | € 5,64 |
| 10 | € 3,92900 | € 39,29 |
| 50 | € 3,21820 | € 160,91 |
| 200 | € 2,80830 | € 561,66 |
| 600 | € 2,57592 | € 1 545,55 |
| 1 000 | € 2,48910 | € 2 489,10 |
| 2 600 | € 2,35547 | € 6 124,22 |
| Unit Price without VAT: | € 5,64000 |
|---|---|
| Unit Price with VAT: | € 6,88080 |

