680 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

400HXK680MEPASN30X50

DigiKey Part Number
1189-400HXK680MEPASN30X50-ND
Manufacturer
Manufacturer Product Number
400HXK680MEPASN30X50
Description
CAP ALUM 680UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
680 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
2.67 A @ 120 Hz
Ripple Current @ High Frequency
3.738 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
2.047" (52.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 15,67000€ 15,67
10€ 11,59100€ 115,91
50€ 9,90920€ 495,46
100€ 9,38040€ 938,04
500€ 8,63654€ 4 318,27
1 000€ 8,58244€ 8 582,44
Manufacturers Standard Package
Unit Price without VAT:€ 15,67000
Unit Price with VAT:€ 19,11740