35ZLK220M10X12.5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rubycon
In Stock: 103 850
Unit Price: € 1,46000
Datasheet

Direct


KEMET
In Stock: 1 529
Unit Price: € 0,56000
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 7 810
Unit Price: € 0,77000
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: € 0,14853
Datasheet

Upgrade


TDK
In Stock: 39 883
Unit Price: € 0,65000
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: € 0,00000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: € 0,55000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 1 954
Unit Price: € 1,54000
Datasheet
220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35ZLK220M10X12.5

DigiKey Part Number
1189-35ZLK220M10X12.5-ND
Manufacturer
Manufacturer Product Number
35ZLK220M10X12.5
Description
CAP ALUM 220UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
35ZLK220M10X12.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
4000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
657 mA @ 120 Hz
Ripple Current @ High Frequency
2.19 A @ 100 kHz
Impedance
53 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.551" (14.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes