
35ZLH1500MEFCG412.5X30 | |
|---|---|
DigiKey Part Number | 1189-4181-1-ND - Cut Tape (CT) 1189-4181-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 35ZLH1500MEFCG412.5X30 |
Description | CAP ALUM 1500UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35ZLH1500MEFCG412.5X30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.07 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.45 A @ 100 kHz | |
Impedance | 13 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,54000 | € 1,54 |
| 10 | € 1,00600 | € 10,06 |
| 50 | € 0,78220 | € 39,11 |
| 100 | € 0,71120 | € 71,12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,63980 | € 319,90 |
| 1 000 | € 0,59813 | € 598,13 |
| 1 500 | € 0,57710 | € 865,65 |
| 2 500 | € 0,55367 | € 1 384,17 |
| 3 500 | € 0,53990 | € 1 889,65 |
| 5 000 | € 0,52660 | € 2 633,00 |
| Unit Price without VAT: | € 1,54000 |
|---|---|
| Unit Price with VAT: | € 1,87880 |

