
35TYV560MVB10X10.5 | |
|---|---|
DigiKey Part Number | 1189-35TYV560MVB10X10.5TR-ND - Tape & Reel (TR) 1189-35TYV560MVB10X10.5CT-ND - Cut Tape (CT) 1189-35TYV560MVB10X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35TYV560MVB10X10.5 |
Description | CAP ALUM 35V POLAR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 560 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 70mOhm @ 100kHz 8000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 70mOhm @ 100kHz | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 714 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.19 A @ 100 kHz | |
Impedance | 70 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,85000 | € 1,85 |
| 10 | € 1,21900 | € 12,19 |
| 50 | € 0,95500 | € 47,75 |
| 100 | € 0,87140 | € 87,14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,76248 | € 381,24 |
| 1 000 | € 0,71513 | € 715,13 |
| 1 500 | € 0,69125 | € 1 036,88 |
| 2 500 | € 0,66416 | € 1 660,40 |
| 3 500 | € 0,64899 | € 2 271,46 |
| 5 000 | € 0,63389 | € 3 169,45 |
| 6 000 | € 0,62671 | € 3 760,26 |
| 12 000 | € 0,60240 | € 7 228,80 |
| 12 500 | € 0,60111 | € 7 513,88 |
| Unit Price without VAT: | € 1,85000 |
|---|---|
| Unit Price with VAT: | € 2,25700 |

