
35TYV560M10X10.5 | |
|---|---|
DigiKey Part Number | 1189-35TYV560M10X10.5TR-ND - Tape & Reel (TR) 1189-35TYV560M10X10.5CT-ND - Cut Tape (CT) 1189-35TYV560M10X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35TYV560M10X10.5 |
Description | CAP ALUM 35V POLAR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 560 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 70mOhm @ 100kHz 8000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 70mOhm @ 100kHz | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 714 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.19 A @ 100 kHz | |
Impedance | 70 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,43000 | € 1,43 |
| 10 | € 0,92700 | € 9,27 |
| 50 | € 0,71800 | € 35,90 |
| 100 | € 0,65190 | € 65,19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,56394 | € 281,97 |
| 1 000 | € 0,52645 | € 526,45 |
| 1 500 | € 0,50754 | € 761,31 |
| 2 500 | € 0,48647 | € 1 216,17 |
| 3 500 | € 0,47408 | € 1 659,28 |
| 5 000 | € 0,46211 | € 2 310,55 |
| 6 000 | € 0,45642 | € 2 738,52 |
| 12 000 | € 0,43717 | € 5 246,04 |
| 12 500 | € 0,43615 | € 5 451,88 |
| Unit Price without VAT: | € 1,43000 |
|---|---|
| Unit Price with VAT: | € 1,74460 |

