270 µF 35 V Aluminum - Polymer Capacitors Radial, Can 20mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35PZF270MT810X9

DigiKey Part Number
1189-35PZF270MT810X9TR-ND - Tape & Reel (TR)
1189-35PZF270MT810X9CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
35PZF270MT810X9
Description
CAP ALUM HYBRID 270UF 20% 35V TH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
270 µF 35 V Aluminum - Polymer Capacitors Radial, Can 20mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rubycon
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Hybrid
Capacitance
270 µF
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
20mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ Low Frequency
100 mA @ 120 Hz
Ripple Current @ High Frequency
2 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.433" (11.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 184
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 1,76000€ 1,76
10€ 1,05700€ 10,57
50€ 0,90560€ 45,28
100€ 0,82570€ 82,57
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 0,67800€ 339,00
1 000€ 0,61542€ 615,42
1 500€ 0,61287€ 919,31
2 500€ 0,60995€ 1 524,88
3 500€ 0,60819€ 2 128,66
5 000€ 0,59786€ 2 989,30
Manufacturers Standard Package
Unit Price without VAT:€ 1,76000
Unit Price with VAT:€ 2,14720