35PK33MEFCT15X11 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Rubycon
In Stock: 0
Unit Price: € 0,04862
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: € 0,04554
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: € 0,04554
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: € 0,00000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: € 0,00000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: € 0,05589
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: € 0,00000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: € 0,00000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: € 0,05799
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: € 0,05799
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: € 0,04953
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: € 0,04953
Datasheet

Upgrade


Würth Elektronik
In Stock: 1 306
Unit Price: € 0,10000
Datasheet

Upgrade


Würth Elektronik
In Stock: 1 656
Unit Price: € 0,10000
Datasheet
33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35PK33MEFCT15X11

DigiKey Part Number
35PK33MEFCT15X11-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
35PK33MEFCT15X11
Description
CAP ALUM 33UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
35PK33MEFCT15X11 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
110 mA @ 120 Hz
Ripple Current @ High Frequency
165 mA @ 10 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
2 000€ 0,03832€ 76,64
Manufacturers Standard Package
Unit Price without VAT:€ 0,03832
Unit Price with VAT:€ 0,04675