Parametric Equivalent

35MXG15000MEFCSN25X50 | |
|---|---|
DigiKey Part Number | 1189-35MXG15000MEFCSN25X50-ND |
Manufacturer | |
Manufacturer Product Number | 35MXG15000MEFCSN25X50 |
Description | CAP ALUM 15000UF 20% 35V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35MXG15000MEFCSN25X50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.72 A @ 120 Hz | |
Ripple Current @ High Frequency | 4.278 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | € 2,03070 | € 406,14 |
| Unit Price without VAT: | € 2,03070 |
|---|---|
| Unit Price with VAT: | € 2,47745 |


