315MXC330MEFCSN25X40 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Rubycon
In Stock: 0
Unit Price: € 2,74845
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: € 5,20265
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: € 3,78215
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: € 9,05000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: € 3,82855
Datasheet

Parametric Equivalent


Rubycon
In Stock: 400
Unit Price: € 8,55000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 60
Unit Price: € 9,48000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: € 5,60690
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: € 2,48165
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: € 2,57765
Datasheet

Upgrade


Chemi-Con
In Stock: 400
Unit Price: € 5,99000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: € 3,34223
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: € 5,24000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 444
Unit Price: € 5,84000
Datasheet
330 µF 315 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

315MXC330MEFCSN25X40

DigiKey Part Number
315MXC330MEFCSN25X40-ND
Manufacturer
Manufacturer Product Number
315MXC330MEFCSN25X40
Description
CAP ALUM 330UF 20% 315V SNAP TH
Customer Reference
Detailed Description
330 µF 315 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
315MXC330MEFCSN25X40 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
315 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.23 A @ 120 Hz
Ripple Current @ High Frequency
1.722 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
200€ 2,74705€ 549,41
Manufacturers Standard Package
Unit Price without VAT:€ 2,74705
Unit Price with VAT:€ 3,35140