25ZLH1000MEFC12.5X16 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Chemi-Con
In Stock: 1 418
Unit Price: € 0,98000
Datasheet
1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25ZLH1000MEFC12.5X16

DigiKey Part Number
25ZLH1000MEFC12.5X16-ND
Manufacturer
Manufacturer Product Number
25ZLH1000MEFC12.5X16
Description
CAP ALUM 1000UF 20% 25V RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
25ZLH1000MEFC12.5X16 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1 000€ 0,27120€ 271,20
Manufacturers Standard Package
Unit Price without VAT:€ 0,27120
Unit Price with VAT:€ 0,33086