
25YXS2200MEFC12.5X30 | |
|---|---|
DigiKey Part Number | 1189-25YXS2200MEFC12.5X30-ND |
Manufacturer | |
Manufacturer Product Number | 25YXS2200MEFC12.5X30 |
Description | CAP ALUM 2200UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.016 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.88 A @ 100 kHz | |
Impedance | 20 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,46000 | € 1,46 |
| 10 | € 0,94800 | € 9,48 |
| 50 | € 0,73360 | € 36,68 |
| 100 | € 0,66580 | € 66,58 |
| 600 | € 0,53890 | € 323,34 |
| 1 200 | € 0,50394 | € 604,73 |
| 3 000 | € 0,46663 | € 1 399,89 |
| 5 400 | € 0,44710 | € 2 414,34 |
| Unit Price without VAT: | € 1,46000 |
|---|---|
| Unit Price with VAT: | € 1,78120 |

