Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

25YXH1000MEFCG412.5X20 | |
|---|---|
DigiKey Part Number | 25YXH1000MEFCG412.5X20CT-ND - Cut Tape (CT) 25YXH1000MEFCG412.5X20TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 25YXH1000MEFCG412.5X20 |
Description | CAP ALUM 1000UF 20% 25V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25YXH1000MEFCG412.5X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.14 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.9 A @ 100 kHz |
Part Status Obsolete | Impedance 35 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25YXF1000MEFCG412.5X20 | Rubycon | 7 813 | 1189-3718-1-ND | € 0,78000 | Parametric Equivalent |
| 35YXJ1000M12.5X20 | Rubycon | 3 192 | 1189-1295-ND | € 0,86000 | Parametric Equivalent |
| 35ZLH1000MEFC12.5X20 | Rubycon | 29 658 | 1189-1888-ND | € 0,97000 | Parametric Equivalent |
| 35ZLH1000MEFCG412.5X20 | Rubycon | 169 642 | 1189-3750-1-ND | € 1,00000 | Parametric Equivalent |
| 35ZLH1000MEFCGA12.5X20 | Rubycon | 0 | 1189-35ZLH1000MGA12.5X20CT-ND | € 1,22000 | Parametric Equivalent |











