25YXF1000MG412.5X20 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 7 848
Unit Price: € 0,72000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 1 354
Unit Price: € 0,83000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 36 638
Unit Price: € 0,98000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 175 726
Unit Price: € 0,93000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 412
Unit Price: € 1,14000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 214
Unit Price: € 1,18000
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: € 0,00000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 460
Unit Price: € 1,20000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 90
Unit Price: € 0,96000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 6 239
Unit Price: € 1,18000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 500
Unit Price: € 1,15000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: € 1,44000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 4 078
Unit Price: € 1,41000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: € 0,26000
Datasheet
1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25YXF1000MG412.5X20

DigiKey Part Number
1189-25YXF1000MG412.5X20CT-ND - Cut Tape (CT)
1189-25YXF1000MG412.5X20TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
25YXF1000MG412.5X20
Description
CAP ALUM 1000UF 20% 25V RADIAL
Customer Reference
Detailed Description
1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
25YXF1000MG412.5X20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
975 mA @ 120 Hz
Ripple Current @ High Frequency
1.3 A @ 100 kHz
Impedance
62 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,89000€ 0,89
Tape & Box (TB)
QuantityUnit PriceExt Price
500€ 0,31122€ 155,61
Manufacturers Standard Package
Unit Price without VAT:€ 0,89000
Unit Price with VAT:€ 1,08580