
25TXV33M6.3X6.1 | |
|---|---|
DigiKey Part Number | 1189-2117-2-ND - Tape & Reel (TR) 1189-2117-1-ND - Cut Tape (CT) 1189-2117-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25TXV33M6.3X6.1 |
Description | CAP ALUM 33UF 20% 25V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1Ohm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 25TXV33M6.3X6.1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 1Ohm | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 31.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 70 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,53000 | € 0,53 |
| 10 | € 0,33300 | € 3,33 |
| 50 | € 0,24840 | € 12,42 |
| 100 | € 0,22150 | € 22,15 |
| 500 | € 0,17502 | € 87,51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,16801 | € 168,01 |
| 2 000 | € 0,15525 | € 310,50 |
| 3 000 | € 0,14879 | € 446,37 |
| 5 000 | € 0,14161 | € 708,05 |
| 7 000 | € 0,13738 | € 961,66 |
| 10 000 | € 0,13330 | € 1 333,00 |
| 12 000 | € 0,13136 | € 1 576,32 |
| 24 000 | € 0,12479 | € 2 994,96 |
| 25 000 | € 0,12444 | € 3 111,00 |
| Unit Price without VAT: | € 0,53000 |
|---|---|
| Unit Price with VAT: | € 0,64660 |

