
25SEV220M8X10.5 | |
|---|---|
DigiKey Part Number | 1189-2429-2-ND - Tape & Reel (TR) 1189-2429-1-ND - Cut Tape (CT) 1189-2429-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25SEV220M8X10.5 |
Description | CAP ALUM 220UF 20% 25V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 25SEV220M8X10.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 300 mA @ 120 Hz | |
Ripple Current @ High Frequency | 360 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,71000 | € 0,71 |
| 10 | € 0,43400 | € 4,34 |
| 50 | € 0,33300 | € 16,65 |
| 100 | € 0,29850 | € 29,85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,21756 | € 108,78 |
| 1 000 | € 0,20999 | € 209,99 |
| 1 500 | € 0,19582 | € 293,73 |
| 2 500 | € 0,19464 | € 486,60 |
| 3 500 | € 0,19393 | € 678,75 |
| 5 000 | € 0,18029 | € 901,45 |
| 6 000 | € 0,17596 | € 1 055,76 |
| 12 000 | € 0,17044 | € 2 045,28 |
| 12 500 | € 0,17038 | € 2 129,75 |
| Unit Price without VAT: | € 0,71000 |
|---|---|
| Unit Price with VAT: | € 0,86620 |

