
25RXA3600MEFC16X30 | |
|---|---|
DigiKey Part Number | 1189-25RXA3600MEFC16X30-ND |
Manufacturer | |
Manufacturer Product Number | 25RXA3600MEFC16X30 |
Description | CAP ALUM 3.6MF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3.6 mF 25 V Aluminum Electrolytic Capacitors Radial, Can 29mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 29mOhm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.904 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.72 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,70000 | € 2,70 |
| 10 | € 1,78700 | € 17,87 |
| 50 | € 1,43460 | € 71,73 |
| 200 | € 1,21995 | € 243,99 |
| 600 | € 1,16383 | € 698,30 |
| Unit Price without VAT: | € 2,70000 |
|---|---|
| Unit Price with VAT: | € 3,29400 |

