
25MF104KZ12012 | |
|---|---|
DigiKey Part Number | 1189-25MF104KZ12012TR-ND - Tape & Reel (TR) 1189-25MF104KZ12012CT-ND - Cut Tape (CT) 1189-25MF104KZ12012DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25MF104KZ12012 |
Description | CAP FILM .1UF 10% 25VDC 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 25V Polymer, Metallized 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - DC | 25V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | High Temperature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,21000 | € 2,21 |
| 10 | € 1,52000 | € 15,20 |
| 50 | € 1,24640 | € 62,32 |
| 100 | € 1,16160 | € 116,16 |
| 500 | € 1,01850 | € 509,25 |
| 1 000 | € 0,98622 | € 986,22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,91942 | € 2 758,26 |
| 6 000 | € 0,89259 | € 5 355,54 |
| 9 000 | € 0,87914 | € 7 912,26 |
| Unit Price without VAT: | € 2,21000 |
|---|---|
| Unit Price with VAT: | € 2,69620 |

