2700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25JXF2700MEFC12.5X30

DigiKey Part Number
1189-3325-ND
Manufacturer
Manufacturer Product Number
25JXF2700MEFC12.5X30
Description
CAP ALUM 2700UF 20% 25V T/H
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
8000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Applications
Impedance
25 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
500€ 0,95524€ 477,62
1 000€ 0,89848€ 898,48
1 500€ 0,86985€ 1 304,78
2 500€ 0,83795€ 2 094,88
3 500€ 0,81919€ 2 867,16
5 000€ 0,80109€ 4 005,45
Manufacturers Standard Package
Unit Price without VAT:€ 0,95524
Unit Price with VAT:€ 1,16539