Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

250BXA10M10X20 | |
|---|---|
DigiKey Part Number | 1189-250BXA10M10X20-ND |
Manufacturer | |
Manufacturer Product Number | 250BXA10M10X20 |
Description | CAP ALUM 10UF 20% 250V RADIAL TH |
Customer Reference | |
Detailed Description | 10 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 250BXA10M10X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 140 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 280 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450BXC10MEFC10X20 | Rubycon | 105 259 | 1189-1894-ND | € 0,58000 | Upgrade |
| 350BXC10MEFC10X20 | Rubycon | 615 | 1189-350BXC10MEFC10X20-ND | € 0,98000 | Parametric Equivalent |
| 350BXC10MEFCT810X20 | Rubycon | 0 | 350BXC10MEFCT810X20-ND | € 0,25383 | Parametric Equivalent |
| 400BXC10MEFC10X20 | Rubycon | 0 | 1189-4004-ND | € 0,79000 | Parametric Equivalent |
| 400BXC10MEFCT810X20 | Rubycon | 90 | 1189-4186-1-ND | € 0,79000 | Parametric Equivalent |









