200VXG1000MEFC25X45 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: € 2,76035
Datasheet

Parametric Equivalent


Rubycon
In Stock: 225
Unit Price: € 5,22000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: € 5,12330
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: € 2,53565
Datasheet

Parametric Equivalent


Nichicon
In Stock: 356
Unit Price: € 7,81000
Datasheet
1000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

200VXG1000MEFC25X45

DigiKey Part Number
200VXG1000MEFC25X45-ND
Manufacturer
Manufacturer Product Number
200VXG1000MEFC25X45
Description
CAP ALUM 1000UF 20% 200V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
1000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
200VXG1000MEFC25X45 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.62 A @ 120 Hz
Ripple Current @ High Frequency
3.93 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.850" (47.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
200€ 2,92670€ 585,34
Manufacturers Standard Package
Unit Price without VAT:€ 2,92670
Unit Price with VAT:€ 3,57057