200USC820MEFC25X35 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Rubycon
In Stock: 152
Unit Price: € 4,75000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: € 3,43275
Datasheet

Direct


Rubycon
In Stock: 2 294
Unit Price: € 3,55000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: € 1,90145
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: € 2,29715
Datasheet

Direct


Nichicon
In Stock: 16 262
Unit Price: € 4,97000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 153
Unit Price: € 4,45000
Datasheet
820 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

200USC820MEFC25X35

DigiKey Part Number
200USC820MEFC25X35-ND
Manufacturer
Manufacturer Product Number
200USC820MEFC25X35
Description
CAP ALUM 820UF 20% 200V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
820 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
200USC820MEFC25X35 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.79 A @ 120 Hz
Ripple Current @ High Frequency
4.185 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
200€ 2,12075€ 424,15
Manufacturers Standard Package
Unit Price without VAT:€ 2,12075
Unit Price with VAT:€ 2,58732