Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

200CFX10MEFCT410X16 | |
|---|---|
DigiKey Part Number | 200CFX10MEFCT410X16-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 200CFX10MEFCT410X16 |
Description | CAP ALUM 10UF 20% 200V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 200CFX10MEFCT410X16 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 90 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 300 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.709" (18.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 200BXC10MEFC10X16 | Rubycon | 554 | 1189-200BXC10MEFC10X16-ND | € 0,74000 | Parametric Equivalent |
| 200BXC10MEFCT810X16 | Rubycon | 0 | 200BXC10MEFCT810X16-ND | € 0,17903 | Parametric Equivalent |
| 200CFX10MEFC10X16 | Rubycon | 0 | 1189-200CFX10MEFC10X16-ND | € 0,69000 | Parametric Equivalent |
| 200CFX10MEFCT810X16 | Rubycon | 0 | 200CFX10MEFCT810X16-ND | € 0,15405 | Parametric Equivalent |
| 250BXC10MEFC10X16 | Rubycon | 3 091 | 1189-3680-ND | € 0,59000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,19914 | € 99,57 |
| Unit Price without VAT: | € 0,19914 |
|---|---|
| Unit Price with VAT: | € 0,24295 |









