180USC470MEFCSN20X35 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Rubycon
In Stock: 0
Unit Price: € 1,86965
Datasheet

Upgrade


Rubycon
In Stock: 151
Unit Price: € 5,32000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: € 1,48145
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: € 2,93855
Datasheet

Parametric Equivalent


Rubycon
In Stock: 183
Unit Price: € 5,05000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: € 4,05990
Datasheet

Upgrade


Nichicon
In Stock: 220
Unit Price: € 4,18000
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: € 1,91144
Datasheet

Parametric Equivalent


Nichicon
In Stock: 94
Unit Price: € 3,40000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: € 1,22176
Datasheet
470 µF 180 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

180USC470MEFCSN20X35

DigiKey Part Number
180USC470MEFCSN20X35-ND
Manufacturer
Manufacturer Product Number
180USC470MEFCSN20X35
Description
CAP ALUM 470UF 20% 180V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
470 µF 180 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
180USC470MEFCSN20X35 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
180 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.91 A @ 120 Hz
Ripple Current @ High Frequency
2.865 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.787" Dia (20.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
200€ 1,47505€ 295,01
Manufacturers Standard Package
Unit Price without VAT:€ 1,47505
Unit Price with VAT:€ 1,79956