
16YXS4700MEFC18X20 | |
|---|---|
DigiKey Part Number | 1189-16YXS4700MEFC18X20-ND |
Manufacturer | |
Manufacturer Product Number | 16YXS4700MEFC18X20 |
Description | CAP ALUM 4700UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.002 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.86 A @ 100 kHz | |
Impedance | 26 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,84000 | € 1,84 |
| 10 | € 1,20600 | € 12,06 |
| 50 | € 0,94180 | € 47,09 |
| 100 | € 0,85860 | € 85,86 |
| 500 | € 0,71546 | € 357,73 |
| 1 000 | € 0,67039 | € 670,39 |
| 2 500 | € 0,64334 | € 1 608,35 |
| Unit Price without VAT: | € 1,84000 |
|---|---|
| Unit Price with VAT: | € 2,24480 |

