16YXH3300MEFCG412.5X35 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 0
Unit Price: € 0,47733
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: € 0,57482
Datasheet

Direct


Panasonic Industry
In Stock: 4 838
Unit Price: € 1,65000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 295
Unit Price: € 2,05000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 4 250
Unit Price: € 2,11000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 284
Unit Price: € 1,06000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 96
Unit Price: € 1,41000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 397
Unit Price: € 1,53000
Datasheet
3300 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16YXH3300MEFCG412.5X35

DigiKey Part Number
16YXH3300MEFCG412.5X35-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
16YXH3300MEFCG412.5X35
Description
CAP ALUM 3300UF 20% 16V RADIAL
Customer Reference
Detailed Description
3300 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
16YXH3300MEFCG412.5X35 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.016 A @ 120 Hz
Ripple Current @ High Frequency
2.88 A @ 100 kHz
Impedance
20 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes