16YXH10000MEFC18X40 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Chemi-Con
In Stock: 108
Unit Price: € 3,10000
Datasheet

Direct


Chemi-Con
In Stock: 203
Unit Price: € 2,25000
Datasheet

Upgrade


TDK
In Stock: 852
Unit Price: € 3,48000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 432
Unit Price: € 2,00000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 2 977
Unit Price: € 3,18000
Datasheet
10000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16YXH10000MEFC18X40

DigiKey Part Number
16YXH10000MEFC18X40-ND
Manufacturer
Manufacturer Product Number
16YXH10000MEFC18X40
Description
CAP ALUM 10000UF 20% 16V RADIAL
Customer Reference
Detailed Description
10000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
16YXH10000MEFC18X40 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.996 A @ 120 Hz
Ripple Current @ High Frequency
4.28 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes