16SJV47M6.3X6.1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 652
Unit Price: € 0,59000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: € 0,11331
Datasheet

Direct


KEMET
In Stock: 16 920
Unit Price: € 0,48000
Datasheet

Direct


Nichicon
In Stock: 2 185
Unit Price: € 0,74000
Datasheet

Upgrade


Panasonic Industry
In Stock: 51 932
Unit Price: € 0,43000
Datasheet

Upgrade


Panasonic Industry
In Stock: 16 950
Unit Price: € 0,48000
Datasheet

Upgrade


Chemi-Con
In Stock: 732
Unit Price: € 0,38000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 0,07259
Datasheet

Upgrade


KEMET
In Stock: 43 136
Unit Price: € 0,48000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 0,07397
Datasheet

Upgrade


Nichicon
In Stock: 9 274
Unit Price: € 0,51000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 1 672
Unit Price: € 0,24000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 813
Unit Price: € 0,39000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 47
Unit Price: € 0,85000
Datasheet
47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16SJV47M6.3X6.1

DigiKey Part Number
1189-2415-2-ND - Tape & Reel (TR)
1189-2415-1-ND - Cut Tape (CT)
1189-2415-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
16SJV47M6.3X6.1
Description
CAP ALUM 47UF 20% 16V SMD
Customer Reference
Detailed Description
47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
16SJV47M6.3X6.1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
50 mA @ 120 Hz
Ripple Current @ High Frequency
75 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.240" (6.10mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes