160VXR820MEFCSN25X40 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: € 2,10380
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: € 2,52965
Datasheet
820 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

160VXR820MEFCSN25X40

DigiKey Part Number
160VXR820MEFCSN25X40-ND
Manufacturer
Manufacturer Product Number
160VXR820MEFCSN25X40
Description
CAP ALUM 820UF 20% 160V SNAP TH
Customer Reference
Detailed Description
820 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
160VXR820MEFCSN25X40 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
160 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
7000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2 A @ 120 Hz
Ripple Current @ High Frequency
3 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
200€ 2,04455€ 408,91
Manufacturers Standard Package
Unit Price without VAT:€ 2,04455
Unit Price with VAT:€ 2,49435