
160PK100MEFC12.5X25 | |
|---|---|
DigiKey Part Number | 1189-1085-ND |
Manufacturer | |
Manufacturer Product Number | 160PK100MEFC12.5X25 |
Description | CAP ALUM 100UF 20% 160V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 160PK100MEFC12.5X25 Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 430 mA @ 120 Hz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 200PK100MEFC12.5X25 | Rubycon | 2 268 | 1189-1185-ND | € 1,10000 | Parametric Equivalent |
| EKMQ161ELL101MK25S | Chemi-Con | 513 | 565-EKMQ161ELL101MK25S-ND | € 2,06000 | Upgrade |
| EKXJ221ELL101MK25S | Chemi-Con | 318 | 565-EKXJ221ELL101MK25S-ND | € 1,51000 | Upgrade |
| UCY2D101MHD | Nichicon | 382 | 493-14948-ND | € 1,70000 | Upgrade |
| UVK2C101MHD1TO | Nichicon | 498 | 493-12618-1-ND | € 1,61000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,64000 | € 1,64 |
| 10 | € 1,07000 | € 10,70 |
| 50 | € 0,83100 | € 41,55 |
| 100 | € 0,75560 | € 75,56 |
| 500 | € 0,62592 | € 312,96 |
| 1 000 | € 0,58506 | € 585,06 |
| 3 000 | € 0,53401 | € 1 602,03 |
| 5 000 | € 0,51494 | € 2 574,70 |
| Unit Price without VAT: | € 1,64000 |
|---|---|
| Unit Price with VAT: | € 2,00080 |

