


10ZLJ2200MT810X25 | |
|---|---|
cms-digikey-product-number | 1189-1529-1-ND - Cut Tape (CT) 1189-1529-3-ND - Tape & Box (TB) |
cms-manufacturer | |
cms-manufacturer-product-number | 10ZLJ2200MT810X25 |
cms-description | CAP ALUM 2200UF 20% 10V RADIAL |
cms-standard-lead-time | 18 Weeks |
cms-customer-reference | |
cms-detailed-description | 2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
cms-eda-cad-models | 10ZLJ2200MT810X25 Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.03 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.9 A @ 100 kHz | |
Impedance | 24 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | € 0,84000 | € 0,84 |
| 10 | € 0,53400 | € 5,34 |
| 50 | € 0,40520 | € 20,26 |
| 100 | € 0,36430 | € 36,43 |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 500 | € 0,30780 | € 153,90 |
| 1 000 | € 0,28452 | € 284,52 |
| 1 500 | € 0,27277 | € 409,16 |
| 2 500 | € 0,25968 | € 649,20 |
| 3 500 | € 0,25198 | € 881,93 |
| 5 000 | € 0,24454 | € 1 222,70 |
| 6 000 | € 0,24100 | € 1 446,00 |
| 12 000 | € 0,22902 | € 2 748,24 |
| 12 500 | € 0,22839 | € 2 854,88 |
| Unit Price without VAT: | € 0,84000 |
|---|---|
| Unit Price with VAT: | € 1,02480 |

