10ZLG680MEFCTA8X16 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Rubycon
In Stock: 0
Unit Price: € 0,17791
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: € 0,17791
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: € 0,12693
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: € 0,00000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: € 0,00000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: € 0,15123
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: € 0,15123
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: € 0,12693
Datasheet

Upgrade


Würth Elektronik
In Stock: 385
Unit Price: € 0,40000
Datasheet

Upgrade


Würth Elektronik
In Stock: 652
Unit Price: € 0,44000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: € 0,18417
Datasheet
680 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10ZLG680MEFCTA8X16

DigiKey Part Number
10ZLG680MEFCTA8X16-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
10ZLG680MEFCTA8X16
Description
CAP ALUM 680UF 20% 10V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
680 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
10ZLG680MEFCTA8X16 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
687.5 mA @ 120 Hz
Ripple Current @ High Frequency
1.25 A @ 100 kHz
Impedance
28 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
1 000€ 0,15785€ 157,85
Manufacturers Standard Package
Unit Price without VAT:€ 0,15785
Unit Price with VAT:€ 0,19258