10YXG3900MEFC16X20 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 491
Unit Price: € 1,49000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 251
Unit Price: € 2,13000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 183
Unit Price: € 2,08000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 989
Unit Price: € 1,15000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 194
Unit Price: € 1,34000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 893
Unit Price: € 1,14000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 485
Unit Price: € 1,66000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 500
Unit Price: € 1,39000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 2 118
Unit Price: € 1,64000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 484
Unit Price: € 1,51000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: € 1,94000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 12
Unit Price: € 2,09000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 134
Unit Price: € 1,73000
Datasheet
3900 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10YXG3900MEFC16X20

DigiKey Part Number
10YXG3900MEFC16X20-ND
Manufacturer
Manufacturer Product Number
10YXG3900MEFC16X20
Description
CAP ALUM 3900UF 20% 10V RADIAL
Customer Reference
Detailed Description
3900 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
10YXG3900MEFC16X20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
6000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.771 A @ 120 Hz
Ripple Current @ High Frequency
2.53 A @ 100 kHz
Impedance
27 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes