
10TXV220M6.3X8 | |
|---|---|
DigiKey Part Number | 1189-2113-2-ND - Tape & Reel (TR) 1189-2113-1-ND - Cut Tape (CT) 1189-2113-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10TXV220M6.3X8 |
Description | CAP ALUM 220UF 20% 10V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 700mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 10TXV220M6.3X8 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 66 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 110 mA @ 100 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 700mOhm | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,60000 | € 0,60 |
| 10 | € 0,37800 | € 3,78 |
| 50 | € 0,28260 | € 14,13 |
| 100 | € 0,25210 | € 25,21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | € 0,18550 | € 166,95 |
| 1 800 | € 0,17136 | € 308,45 |
| 2 700 | € 0,16423 | € 443,42 |
| 4 500 | € 0,15627 | € 703,21 |
| 6 300 | € 0,15160 | € 955,08 |
| 9 000 | € 0,14708 | € 1 323,72 |
| Unit Price without VAT: | € 0,60000 |
|---|---|
| Unit Price with VAT: | € 0,73200 |

