2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10TLV2200M12.5X16

DigiKey Part Number
1189-2085-2-ND - Tape & Reel (TR)
1189-2085-1-ND - Cut Tape (CT)
1189-2085-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10TLV2200M12.5X16
Description
CAP ALUM 2200UF 20% 10V SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
10TLV2200M12.5X16 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
840 mA @ 120 Hz
Ripple Current @ High Frequency
1.4 A @ 100 kHz
Impedance
55 mOhms
Lead Spacing
-
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.650" (16.50mm)
Surface Mount Land Size
0.512" L x 0.512" W (13.00mm x 13.00mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 326
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,75000€ 1,75
10€ 1,14500€ 11,45
50€ 0,89380€ 44,69
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
150€ 0,81007€ 121,51
300€ 0,74830€ 224,49
450€ 0,71711€ 322,70
750€ 0,68235€ 511,76
1 050€ 0,66191€ 695,01
Manufacturers Standard Package
Unit Price without VAT:€ 1,75000
Unit Price with VAT:€ 2,13500