100YXH82MEFC10X20 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 0
Unit Price: € 0,66000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: € 0,22340
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: € 0,22340
Datasheet

Direct


Chemi-Con
In Stock: 3 813
Unit Price: € 0,66000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 598
Unit Price: € 0,88000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 699
Unit Price: € 0,57000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: € 0,17479
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1 444
Unit Price: € 0,66000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: € 0,66000
Datasheet
82 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100YXH82MEFC10X20

DigiKey Part Number
100YXH82MEFC10X20-ND
Manufacturer
Manufacturer Product Number
100YXH82MEFC10X20
Description
CAP ALUM 82UF 20% 100V RADIAL TH
Customer Reference
Detailed Description
82 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
100YXH82MEFC10X20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
7000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
259 mA @ 120 Hz
Ripple Current @ High Frequency
518 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes