100YXH680MEFC18X35.5 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 1 587
Unit Price: € 2,93000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: € 4,29000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: € 1,75115
Datasheet

Direct


Chemi-Con
In Stock: 175
Unit Price: € 2,68000
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: € 2,62000
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: € 3,60000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 227
Unit Price: € 6,51000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 646
Unit Price: € 2,06000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,00000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 2,45430
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 2,46582
Datasheet

Parametric Equivalent


Nichicon
In Stock: 4 613
Unit Price: € 2,47000
Datasheet
680 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100YXH680MEFC18X35.5

DigiKey Part Number
100YXH680MEFC18X35.5-ND
Manufacturer
Manufacturer Product Number
100YXH680MEFC18X35.5
Description
CAP ALUM 680UF 20% 100V RADIAL
Customer Reference
Detailed Description
680 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
100YXH680MEFC18X35.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.0395 A @ 120 Hz
Ripple Current @ High Frequency
1.89 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.476" (37.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes