
100SGV10M8X10.5 | |
|---|---|
DigiKey Part Number | 1189-2384-2-ND - Tape & Reel (TR) 1189-2384-1-ND - Cut Tape (CT) 1189-2384-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 100SGV10M8X10.5 |
Description | CAP ALUM 10UF 20% 100V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 100SGV10M8X10.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 65 mA @ 120 Hz | |
Ripple Current @ High Frequency | 97.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,74000 | € 0,74 |
| 10 | € 0,45600 | € 4,56 |
| 50 | € 0,35320 | € 17,66 |
| 100 | € 0,31680 | € 31,68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,25400 | € 127,00 |
| 1 000 | € 0,23530 | € 235,30 |
| 1 500 | € 0,22960 | € 344,40 |
| 2 500 | € 0,22328 | € 558,20 |
| 3 500 | € 0,21539 | € 753,87 |
| 5 000 | € 0,20705 | € 1 035,25 |
| 6 000 | € 0,20402 | € 1 224,12 |
| 12 000 | € 0,19597 | € 2 351,64 |
| 12 500 | € 0,19540 | € 2 442,50 |
| Unit Price without VAT: | € 0,74000 |
|---|---|
| Unit Price with VAT: | € 0,90280 |

