100MXC3300MEFCSN30X50 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 515
Unit Price: € 7,62000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 198
Unit Price: € 7,30000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 186
Unit Price: € 7,47000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 10,01753
Datasheet
3300 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100MXC3300MEFCSN30X50

DigiKey Part Number
1189-2760-ND
Manufacturer
Manufacturer Product Number
100MXC3300MEFCSN30X50
Description
CAP ALUM 3300UF 20% 100V SNAP TH
Customer Reference
Detailed Description
3300 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
100MXC3300MEFCSN30X50 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
2.047" (52.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€ 2,78440€ 278,44
Manufacturers Standard Package
Unit Price without VAT:€ 2,78440
Unit Price with VAT:€ 3,39697