M9K115-400L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rosenberger
In Stock: 0
Unit Price: € 36,81000
Datasheet
15 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M9K115-400L

DigiKey Part Number
1868-1558-ND
Manufacturer
Manufacturer Product Number
M9K115-400L
Description
CONN RCPT 15POS 0.1 GOLD PCB
Customer Reference
Detailed Description
15 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Mfr
Fastening Type
Latch Holder
Series
Contact Finish - Mating
Packaging
Bulk
Insulation Color
White
Part Status
Obsolete
Insulation Height
0.768" (19.50mm)
Connector Type
Operating Temperature
-25°C ~ 65°C
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Cable/Wire
Features
Board Guide
Number of Positions
Current Rating (Amps)
1.5A per Contact
Number of Positions Loaded
All
Voltage Rating
12V
Pitch - Mating
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Rows
3
Contact Shape
Circular
Row Spacing - Mating
0.100" (2.54mm)
Contact Material
Brass
Mounting Type
Through Hole
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M9K103-400LRosenberger01868-1557-ND€ 36,81000Similar
Obsolete
This product is no longer manufactured. View Substitutes