
59S301-S00L5 | |
|---|---|
DigiKey Part Number | 59S301-S00L5-ND |
Manufacturer | |
Manufacturer Product Number | 59S301-S00L5 |
Description | COAX ADAPT SMB TO SMB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMB Plug, Male Pin To SMB Plug, Male Pin (2) 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Fastening Type Snap-On, Snap-On |
Packaging Bulk | Frequency - Max 4 GHz |
Part Status Active | Center Contact Plating Gold |
Adapter Type Plug to Plug | Body Material Brass |
Conversion Type Same Series | Body Finish Gold |
Adapter Series | Center Contact Material Brass |
Center Gender Male to Male | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) SMB Plug, Male Pin | Mating Cycles 500 |
Convert To (Adapter End) SMB Plug, Male Pin (2) | Operating Temperature -55°C ~ 155°C |
Impedance 50 Ohms | Base Product Number |
Style T-Shape |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 27,98320 | € 1 399,16 |
| Unit Price without VAT: | € 27,98320 |
|---|---|
| Unit Price with VAT: | € 34,13950 |

