56S101-272B5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol RF
In Stock: 345
Unit Price: € 6,14000
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 6
Unit Price: € 59,37000
Datasheet
TNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

56S101-272B5

DigiKey Part Number
1868-1390-ND
Manufacturer
Manufacturer Product Number
56S101-272B5
Description
CONN TNC PLUG STR 50OHM SOLDER
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
TNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Housing Color
Silver
Packaging
Bulk
Center Contact Material
Brass
Part Status
Active
Includes
2 pcs - 1 Connector, 1 Contact
Connector Style
Body Material
Brass
Connector Type
Plug, Male Pin
Body Finish
Silver
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-65°C ~ 165°C
Mounting Type
Free Hanging (In-Line)
Voltage Rating
500 V
Cable Group
RG-402 (.141" Semi Rigid)
Mating Cycles
500
Fastening Type
Threaded
Insertion Loss
0.05dB
Frequency - Max
10 GHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
122386Amphenol RF345ACX1087-ND€ 6,14000Parametric Equivalent
R143051700Radiall USA, Inc.62201-R143051700-ND€ 59,37000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€ 22,30270€ 2 230,27
Unit Price without VAT:€ 22,30270
Unit Price with VAT:€ 27,20929