Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

53K405-600N5 | |
|---|---|
DigiKey Part Number | 1868-1333-ND |
Manufacturer | |
Manufacturer Product Number | 53K405-600N5 |
Description | CONN N TYPE JACK ST 50OHM SOLDER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Frequency - Max 11 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Bronze |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish White Bronze |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -45°C ~ 85°C |
Mounting Type Panel Mount | Voltage Rating 500 V |
Mounting Feature Flange | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 53K409-500N5 | Rosenberger | 0 | 53K409-500N5-ND | € 38,81000 | Parametric Equivalent |
| 53K415-272N5 | Rosenberger | 136 | 1868-1337-ND | € 19,43000 | Parametric Equivalent |
| 53K465-500N5 | Rosenberger | 15 | 53K465-500N5-ND | € 21,47000 | Parametric Equivalent |
| 0731410000 | Molex | 0 | 900-0731410000-ND | € 2,48357 | Parametric Equivalent |
| 0731410010 | Molex | 0 | 900-0731410010-ND | € 4,98070 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 23,76860 | € 2 376,86 |
| Unit Price without VAT: | € 23,76860 |
|---|---|
| Unit Price with VAT: | € 28,99769 |















