
YQ3RSM10SDTFTL1 | |
|---|---|
DigiKey Part Number | 846-YQ3RSM10SDTFTL1TR-ND - Tape & Reel (TR) 846-YQ3RSM10SDTFTL1CT-ND - Cut Tape (CT) 846-YQ3RSM10SDTFTL1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YQ3RSM10SDTFTL1 |
Description | DIODE SCHOTTKY 100V 3A TO277A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount TO-277A |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 30 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case |
Current - Average Rectified (Io) 3A | Supplier Device Package TO-277A |
Voltage - Forward (Vf) (Max) @ If 640 mV @ 3 A | Operating Temperature - Junction 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,50000 | € 1,50 |
| 10 | € 0,95100 | € 9,51 |
| 100 | € 0,63550 | € 63,55 |
| 500 | € 0,50016 | € 250,08 |
| 1 000 | € 0,45663 | € 456,63 |
| 2 000 | € 0,42001 | € 840,02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,38922 | € 1 556,88 |
| 8 000 | € 0,36334 | € 2 906,72 |
| 12 000 | € 0,35016 | € 4 201,92 |
| 20 000 | € 0,33784 | € 6 756,80 |
| Unit Price without VAT: | € 1,50000 |
|---|---|
| Unit Price with VAT: | € 1,83000 |

