Diode 100 V 10A Surface Mount TO-277A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YQ10RSM10SDTL1

DigiKey Part Number
846-YQ10RSM10SDTL1TR-ND - Tape & Reel (TR)
846-YQ10RSM10SDTL1CT-ND - Cut Tape (CT)
846-YQ10RSM10SDTL1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
YQ10RSM10SDTL1
Description
DIODE SCHOTTKY 100V 10A TO277A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 100 V 10A Surface Mount TO-277A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
670 mV @ 10 A
Mfr
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
80 µA @ 100 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
TO-277A
Current - Average Rectified (Io)
10A
Operating Temperature - Junction
150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 930
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 1,68000€ 1,68
10€ 1,06900€ 10,69
100€ 0,71880€ 71,88
500€ 0,56866€ 284,33
1 000€ 0,52033€ 520,33
2 000€ 0,47970€ 959,40
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,44311€ 1 772,44
Manufacturers Standard Package
Unit Price without VAT:€ 1,68000
Unit Price with VAT:€ 2,04960