


YFZVFHTR4.3B | |
|---|---|
DigiKey Part Number | YFZVFHTR4.3BTR-ND - Tape & Reel (TR) YFZVFHTR4.3BCT-ND - Cut Tape (CT) YFZVFHTR4.3BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YFZVFHTR4.3B |
Description | DIODE ZENER 4.3V 500MW TUMD2M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 500 mW ±3.02% Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | YFZVFHTR4.3B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3.02% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,37000 | € 0,37 |
| 10 | € 0,23700 | € 2,37 |
| 100 | € 0,09980 | € 9,98 |
| 500 | € 0,09810 | € 49,05 |
| 1 000 | € 0,09294 | € 92,94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,06971 | € 209,13 |
| 6 000 | € 0,06455 | € 387,30 |
| 9 000 | € 0,06245 | € 562,05 |
| 15 000 | € 0,05677 | € 851,55 |
| 21 000 | € 0,05594 | € 1 174,74 |
| Unit Price without VAT: | € 0,37000 |
|---|---|
| Unit Price with VAT: | € 0,45140 |

